Gedore 8829090 Recoilless Hammer d 35 mm

MPN
8829090
Brand
Gedore
EAN-13
4010883882903
Order Code
03-7490
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £40.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Gedore 8829090 Soft-face Hammer is a kickback-free hand tool measuring 295 mm. It features a soft striking surface ideal for avoiding damage to workpieces. This hammer is typically used in applications requiring a gentle, controlled strike, such as in woodworking or metalwork assembly.
Type Soft Face Hammer
Weight 700g
Handle Material Steel
Head Material Polyamide
(Ø) 35mm
Length 295mm

Reviews

Be the first to submit a review

Trustpilot