Gedore 8825770 Rubber mallet hard d 65 mm

MPN
8825770
Brand
Gedore
EAN-13
4010883882576
Order Code
03-7484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.50
10+ £9.86
50+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore 8825770 Soft face hammer, weighing 630 g with a length of 340 mm, is a handheld tool designed for precision work that requires a softer touch. Constructed according to DIN 5128-90 standards, it is ideal for applications where minimal surface damage is crucial, such as in automotive repair or carpentry projects. This tool is part of Gedore's high-quality range, ensuring durability and reliability in various tasks.
Type Soft face hammer
Weight 630g
Head Material Rubber
Handle Material Ash wood
(Ø) 65mm
DIN Standard DIN 5128-90
Length 340mm
Material (hammer head) Rubber

Reviews

Be the first to submit a review

Trustpilot