Gedore 8821430 Plastic Hammer d 32 mm

MPN
8821430
Brand
Gedore
EAN-13
4010883882149
Order Code
03-7476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.14
10+ £14.23
50+ £13.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Gedore 224 E-32 plastic hammer is a robust hand tool designed for careful application where surface protection is critical. With a length of 280 mm, it is ideal for automotive work, carpentry, and other tasks requiring precise, non-damaging force. Manufactured by Gedore, this durable hammer is essential for tasks involving delicate materials.
Type Nylon & Plastic Hammers
Weight 320g
Handle Material Ash
Head Material Cellulose acetate
Length 280mm

Reviews

Be the first to submit a review

Trustpilot