Gedore 8783240 Setting Punch 340x32x15 mm

MPN
8783240
Brand
Gedore
EAN-13
4010883878326
Order Code
03-7472
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore 135-15 setting punch, measuring 340x32x15 mm, is an expert tool for precise metalworking tasks. Manufactured by Gedore, it boasts durability and reliability suitable for various industrial applications. Typically used for setting and aligning metal components, this setting punch is an essential tool for craftsmen and engineers.
Type Spike
Shank Diameter 32mm
Dim (Ø x L) 32 mm x 340 mm
Length 340mm
Material Chromium-vanadium steel
Shank Ø 32mm
Tip diameter 15mm
Weight 1570g

Reviews

Be the first to submit a review

Trustpilot