Gedore 8759610 Pin Punch 9 mm

MPN
8759610
Brand
Gedore
EAN-13
4010883875967
Order Code
03-7461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 13/07/2026

The Gedore 119-9 Pin Punch is a robust tool with a 9 mm diameter, ideal for precise alignment tasks. Manufactured by Gedore, it is constructed for durability in various demanding environments. This pin punch is typically used to drive pins or rivets out of holes in workshop and engineering applications.
Type Pin punch
Shank Diameter 12mm
Dim (Ø x L) 12 mm x 150 mm
Length 150mm
Material Chrome moly vanadium steel
Shank Ø 12mm
Tip diameter 9mm
Weight 115g

Reviews

Be the first to submit a review

Trustpilot