Gedore 8757670 116A Pin Punch Set 3-8mm 6 Piece

MPN
8757670
Brand
Gedore
EAN-13
4010883875769
Order Code
64-9554
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Set of 6 extra long pin punches from Gedore made from air hardening chrome molybdenum vanadium steel.


  • Carefully hardened and tempered along the full length
  • Striking heads inductively tempered
  • Working edge polished and clear varnished
  • Length 116mm
  • Supplied in a PVC holder
  • Manufacturer's part 8757670

Set includes the following sizes: 3, 4, 5, 6, 7 and 8mm.
Type Long
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot