Gedore 8745150 Square electrician's chisel 250x12x8 mm

MPN
8745150
Brand
Gedore
EAN-13
4010883874519
Order Code
03-7455
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore Electricians' Chisel 112-2512 measures 250x12x8 mm and is designed for precision work in electrical installations. Its sturdy construction makes it suitable for chiselling grooves and cutting channels for wiring. Manufactured by Gedore, this tool is ideal for electricians requiring reliability and durability in their tasks.
Type Wiring chisel
Blade Width 8mm
Number of Pieces 1
Chisel width 12mm
Length 250mm
Shank Ø 8mm

Reviews

Be the first to submit a review

Trustpilot