Gedore 8745070 Square electrician's chisel 250x10x7 mm

MPN
8745070
Brand
Gedore
EAN-13
4010883874502
Order Code
03-7454
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 264 availableBack-order availability date - 22/11/2026

The Gedore electricians' chisel, measuring 250x10x7 mm, is designed for precise wiring work. Manufactured by Gedore, this tool is ideal for chiselling in electrical installations and tight spaces. Its robust build ensures durability and effective performance in professional environments.
Type Wiring chisel
Blade Width 7mm
Number of Pieces 1
Chisel width 10mm
Length 250mm
Shank Ø 7mm

Reviews

Be the first to submit a review

Trustpilot