Gedore 8744930 Square electrician's chisel 250x8x6 mm

MPN
8744930
Brand
Gedore
EAN-13
4010883874496
Order Code
03-7453
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Gedore's electricians' chisel measures 250x8x6 mm. It is designed for precision work in wiring applications. This durable tool is ideal for cutting and shaping materials in electrical installations.
Type Wiring chisel
Blade Width 6mm
Number of Pieces 1
Chisel width 8mm
Length 250mm
Shank Ø 6mm

Reviews

Be the first to submit a review

Trustpilot