Gedore 8733140 Masonry chisel octagonal With hand protection 300x18 mm

MPN
8733140
Brand
Gedore
EAN-13
4010883873314
Order Code
03-7450
Country of Origin
Germany

Discontinued


The Gedore bricklayer's chisel measures 300x18 mm and includes a protective hand guard for safety during use. Manufactured by Gedore, this tool is designed for heavy-duty brickwork tasks. Its robust construction makes it suitable for chiselling and breaking bricks efficiently.
Type Brickwork chisel
Blade Width 18mm
Number of Pieces 1
Chisel width 26mm
Length 300mm

Trustpilot