Gedore 8728220 Recoilless Hammer d 25 mm

MPN
8728220
Brand
Gedore
EAN-13
4010883872829
Order Code
03-7447
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £30.61 £27.19
10+ £25.91
50+ £25.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Gedore 248 H-25 is a soft-face hammer weighing 300 grams and measuring 305 mm in length. Designed for precision tasks, this hammer is ideal for use in applications where surface impact needs to be minimised. With its robust construction, it is a reliable tool for delicate assembly and maintenance work.
Type Soft Face Hammer
Weight 300g
Handle Material Wood
Head Material Metal
(Ø) 25mm
Length 305mm

Reviews

Be the first to submit a review

Trustpilot