Gedore 8724150 Recoilless Hammer d 70 mm

MPN
8724150
Brand
Gedore
EAN-13
4010883872416
Order Code
03-7444
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £134.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore soft-face hammer, model 248 ST-70, measures 335 mm in length and is ideal for delicate assembly work. Designed by the esteemed tool manufacturer Gedore, this handheld tool prevents surface damage to workpieces. It is perfect for tasks that require controlled impact and reduced risk of marring.
Type Soft Face Hammer
Weight 2430g
Handle Material Steel
Head Material PVC
Length 335mm

Reviews

Be the first to submit a review

Trustpilot