Gedore 8723690 Flat Oval joint chisel 80 mm

MPN
8723690
Brand
Gedore
EAN-13
4010883872362
Order Code
03-7442
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 217 availableBack-order availability date - 23/11/2026

The Gedore 103-80 is a brick cutting chisel with an 80 mm blade, designed for precision work. Manufactured by Gedore, it is ideal for cutting and shaping bricks and masonry materials accurately. Its robust construction ensures durability, making it suited for professional construction and masonry applications.
Type Paring chisel
Blade Width 80mm
Number of Pieces 1
Chisel width 80mm
Length 250mm
Shank Ø 26mm

Reviews

Be the first to submit a review

Trustpilot