Gedore 8723420 Flat Oval joint chisel 50 mm

MPN
8723420
Brand
Gedore
EAN-13
4010883872348
Order Code
03-7441
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Gedore 103-50 brick cutting chisel, with a blade width of 50 mm, is designed for precise masonry work. Manufactured by Gedore, it features durable construction suitable for cutting and shaping bricks. This tool is ideal for professional tradespeople who require reliable equipment for building and construction tasks.
Type Paring chisel
Blade Width 50mm
Number of Pieces 1
Chisel width 50mm
Length 250mm
Shank Ø 26mm

Reviews

Be the first to submit a review

Trustpilot