Gedore 8697240 Bricklayer's hammer, Berlin pattern, With steel tube Handle 600 g

MPN
8697240
Brand
Gedore
EAN-13
4010883869720
Order Code
03-7429
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.12
10+ £24.71
50+ £24.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Gedore 94 ST 8697240 is a robust brick hammer measuring 270 mm, designed for efficient masonry work. Its durable construction makes it suitable for splitting and trimming bricks with precision. Ideal for both professional builders and DIY enthusiasts, this hand tool ensures reliability and longevity in various construction tasks.
Type Bricklayers Hammer
Weight 600g
Handle Material Steel
Head Material Steel
Length 270mm

Reviews

Be the first to submit a review

Trustpilot