Gedore 8688920 Lattice Hammer Without magnet 300 mm 600 g

MPN
8688920
Brand
Gedore
EAN-13
4010883868891
Order Code
03-7427
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £29.00 £27.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore claw hammer, model 75 ST 8688920, is a high-quality handheld tool measuring 317 mm. It features robust construction, ideal for driving, pulling nails, and general carpentry tasks. Designed for professionals, it marries durability with precision for effortless performance.
Type Claw Hammers
Weight 600g
Handle Material Steel
Head Material Metal
Length 317mm

Reviews

Be the first to submit a review

Trustpilot