Gedore 8673650 Sledgehammer ROTBAND-PLUS 800 mm 5 kg

MPN
8673650
Brand
Gedore
EAN-13
4010883867368
Order Code
03-7423
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £114.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore sledge hammer is a robust handheld tool, weighing 5000 grams and measuring 800 mm in length, designed for heavy-duty applications. Its durable construction is suited for tasks requiring significant impact, such as demolition work or driving stakes. Ideal for both professional and DIY use, the Gedore 8673650 ensures efficient force delivery in demanding environments.
Type Sledge Hammers
Weight 5000g
Handle Material Wood
Head Material Metal
Length 800mm

Reviews

Be the first to submit a review

Trustpilot