Gedore 8672410 Copper Hammer ROTBAND-PLUS 750 g

MPN
8672410
Brand
Gedore
EAN-13
4010883867245
Order Code
03-7421
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £98.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Gedore's 622 H-750 Tinsmith hammer is a high-quality handheld tool measuring 350 mm in length. It is designed for precise sheet metal work, making it ideal for tinsmiths and metal fabricators. The hammer is constructed for durability and efficiency in professional applications.
Type Tinsmith hammer
Weight 750g
Handle Material Hickory
Head Material Copper
Length 350mm

Reviews

Be the first to submit a review

Trustpilot