Gedore 8671950 Scaling Hammer ROTBAND-PLUS 300 g

MPN
8671950
Brand
Gedore
EAN-13
4010883867191
Order Code
03-7420
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 185 availableBack-order availability date - 10/10/2026

The Gedore 677 H 8671950 is a chipping hammer designed for precision and durability in metalworking tasks. Measuring 300 mm, this hand tool is ideal for removing slag and spatter in welding applications. With its high-quality construction, it ensures effective performance and longevity in demanding environments.
Type Chipping hammer
Weight 300g
Handle Material Hickory
Head Material Metal
Length 300mm

Reviews

Be the first to submit a review

Trustpilot