Gedore 8663850 Cold Chisel Hammer 1500 g

Order Code:

03-7418

Brand: Gedore MPN: 8663850 EAN-13: 4010883866385
  • Country of Origin: Czech Republic
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £98.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 17/05/2026

The Gedore 37 E-1500 Cold cut-off hammer is a robust handheld tool, measuring 600 mm in length, designed for precise and efficient metal cutting. Made by Gedore, this tool is ideal for industrial and construction applications where cold cutting of metal is required. Its durable construction ensures longevity and performance in demanding environments.
Type Cold cut-off hammer
Weight 1500g
Handle Material Ash
Head Material Metal
Length 600mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot