Gedore 8583660 ROTBAND-PLUS Metalworking Hammer With Hickory Handle 1000 g

MPN
8583660
Brand
Gedore
EAN-13
4010883858366
Order Code
03-7391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £27.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Gedore ROTBAND-PLUS 8583660 ball-peen hammer features a 1000 g head and a 360 mm handle, conforming to DIN 1041 standards. Renowned for its durability and precision, this handheld tool is ideal for metalworking tasks such as shaping and expanding metal. An essential tool for both professional tradespeople and hobbyists, it ensures efficiency and reliability on various projects.
Type Ball Pein Hammer
Weight 1000g
Handle Material Hickory
Head Material Metal
DIN Standard DIN 1041
Length 360mm

Reviews

Be the first to submit a review

Trustpilot