Gedore 8583580 ROTBAND-PLUS Metalworking Hammer With Hickory Handle 800 g

MPN
8583580
Brand
Gedore
EAN-13
4010883858359
Order Code
03-7390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Gedore ROTBAND-PLUS 8583580 is a high-quality ball-peen hammer weighing 800 grams and measuring 350 mm, compliant with DIN 1041 standards. Manufactured for durability, it is ideal for metalworking tasks such as riveting and shaping metal. This tool is suitable for both professional tradespeople and DIY enthusiasts seeking reliability in their handheld tools.
Type Ball Pein Hammer
Weight 800g
Handle Material Hickory
Head Material Metal
DIN Standard DIN 1041
Length 350mm

Reviews

Be the first to submit a review

Trustpilot