Gedore 8582930 ROTBAND-PLUS Metalworking Hammer With Hickory Handle 200 g

MPN
8582930
Brand
Gedore
EAN-13
4010883858298
Order Code
03-7388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore ROTBAND-PLUS ball-peen hammer is a precision hand tool weighing 200 g with a length of 280 mm, conforming to DIN 1041 standards. Designed for metalworking, it provides optimal balance and control for tasks like peening, shaping, and riveting. This durable hammer ensures reliability and efficiency in professional and DIY applications.
Type Ball Pein Hammer
Weight 200g
Handle Material Hickory
Head Material Metal
DIN Standard DIN 1041
Length 280mm

Reviews

Be the first to submit a review

Trustpilot