Gedore 8006270 Fan Puller With 3 arms For holes from Ø 10 mm

MPN
8006270
Brand
Gedore
EAN-13
4036976104653
Order Code
03-7363
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Gedore's 8006270 puller is designed with a clamping range of 150 mm to 200 mm and features three hooks. This automotive tool is ideal for car repair tasks that require precise and reliable pulling action. Typically used in automotive workshops, it ensures efficient removal of parts such as gears and bearings.
Type Puller
Clamping Range 150 mm-200mm
Hooks 3
Span depth (max.) 200mm
Tension/pressure capacity 1.5t

Reviews

Be the first to submit a review

Trustpilot