Gedore 7711040 Open Ended Spanner 16 Z 22 mm

MPN
7711040
Brand
Gedore
EAN-13
4002805871225
Order Code
03-7349
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £57.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore open-ended spanner bit, 22 mm model 7711040, is a robust tool ideal for automotive applications. Manufactured by Gedore, this spanner bit is designed for high durability and precision. It is commonly used in car repair tasks, making it an essential tool for mechanics.
Type Open-ended spanner bit
Imperial or Metric Metric
Size 22mm
Weight 220
Width 56mm

Reviews

Be the first to submit a review

Trustpilot