Gedore 7694790 Rectangular Ring end fitting SE 14x18, 30 mm

MPN
7694790
Brand
Gedore
EAN-13
4002805728307
Order Code
03-7345
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £72.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 105 availableBack-order availability date - 10/06/2026

The Gedore 7694790 is a 30 mm box wrench socket bit designed for precision in automotive repair tasks. Renowned for its durability, this tool is ideal for professional car repair and maintenance. It offers reliable performance with car tools, ensuring efficient and secure fastening.
Type Box wrench socket bit
Drive Sizes 30mm
Dim (L x W x H) 78.5 x 45 x 21.5 mm
Height 21.5mm
Length 78.5mm
Spanner size 30mm
Weight 160
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot