Gedore 7691930 Rectangular Ring end fitting SE 9x12, 13 mm

MPN
7691930
Brand
Gedore
EAN-13
4002805722138
Order Code
03-7343
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £48.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 143 availableBack-order availability date - 10/06/2026

The Gedore 7691930 box wrench socket bit is a high-quality automotive tool, designed for precision and durability. Measuring 13 mm, it is essential for efficient car repair tasks. This tool is ideal for mechanics seeking reliable performance in vehicle maintenance.
Type Box wrench socket bit
Drive Sizes 13mm
Dim (L x W x H) 43.8 x 22 x 14.5 mm
Height 14.5mm
Length 43.8mm
Spanner size 13mm
Weight 35
Width 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot