Gedore 7687900 Square Insert 1/2" SE 9x12

MPN
7687900
Brand
Gedore
EAN-13
4002805762028
Order Code
03-7338
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £48.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 76 availableBack-order availability date - 15/11/2026

Gedore manufactures the 7687900 Square socket bit, which is a high-quality tool designed for automotive applications. It features a robust design for durability and precision when working with car repair tasks. Typically used by professionals, it ensures efficiency and reliability in handling square drive fasteners.
Type Square socket bit
Drive Sizes 1/2" (12.5 mm)
Weight 86
Width 20mm

Reviews

Be the first to submit a review

Trustpilot