Gedore 7687660 Rectangular Reversible Ratchet head 3/4" SE 14x18

MPN
7687660
Brand
Gedore
EAN-13
4002805748046
Order Code
03-7337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £128.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 18/09/2026

The Gedore 7687660 forward/reverse ratchet socket bit is an essential automotive tool known for its durability and precision. It features a versatile design that allows for convenient switching between forward and reverse actions, streamlining car repair processes. This tool is ideal for mechanics and car enthusiasts who require reliable and efficient socket operation for various car maintenance tasks.
Type Forward/reverse ratchet socket bit
Drive Sizes 3/4" (20 mm)
Number of Teeth 50
Weight 790
Width 64mm

Reviews

Be the first to submit a review

Trustpilot