Gedore 7687230 Plug-in Reversible Ratchet 1/2" SE 9x12

MPN
7687230
Brand
Gedore
EAN-13
4002805742020
Order Code
03-7335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £82.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Gedore's 7687230 forward/reverse ratchet socket bit is a durable automotive tool designed for efficient car repairs. This high-quality tool features a dual direction mechanism for easy switching between tightening and loosening tasks. It's ideal for mechanics requiring reliable performance in maintenance and repair jobs.
Type Forward/reverse ratchet socket bit
Drive Sizes 1/2" (12.5 mm)
Number of Teeth 72
Weight 176
Width 34mm

Reviews

Be the first to submit a review

Trustpilot