Gedore 7686500 Plug-in Reversible Ratchet 3/8" SE 9x12

MPN
7686500
Brand
Gedore
EAN-13
4002805742013
Order Code
03-7334
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £82.45 £80.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 7686500 is a high-quality forward/reverse ratchet socket bit. It features durable construction, ideal for use in automotive tools and car repair tasks. This tool is perfect for efficiently loosening or tightening bolts in various car applications.
Type Forward/reverse ratchet socket bit
Drive Sizes 3/8" (10 mm)
Number of Teeth 72
Weight 165
Width 34mm

Reviews

Be the first to submit a review

Trustpilot