Gedore 7679800 Square Insert 3/8" SE 9x12

MPN
7679800
Brand
Gedore
EAN-13
4002805762011
Order Code
03-7330
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Gedore manufactures the 7679800 square socket bit, designed for precise automotive repair tasks. Known for its durable construction, this tool is essential for car repair scenarios. Typically, it is used to securely fit and fasten square bolts in various car maintenance applications.
Type Square socket bit
Drive Sizes 3/8" (10 mm)
Weight 76
Width 20mm

Reviews

Be the first to submit a review

Trustpilot