Gedore 7678160 Rectangular Ring end fitting SE 9x12, 18 mm

MPN
7678160
Brand
Gedore
EAN-13
4002805722183
Order Code
03-7329
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £48.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 10/06/2026

The Gedore 7678160 box wrench socket bit is an 18 mm automotive tool designed for car repair tasks. Manufactured by Gedore, it is crafted to provide durability and precision fitting for various car maintenance applications. Typically used in automotive repair, this box wrench socket bit is an essential component in the toolkit of professional mechanics and car enthusiasts alike.
Type Box wrench socket bit
Drive Sizes 18mm
Dim (L x W x H) 47.8 x 28.5 x 14.5 mm
Height 14.5mm
Length 47.8mm
Spanner size 18mm
Weight 40
Width 28.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot