Gedore 7097270 4410-01 Torque Wrench 20 - 100 Nm

MPN
7097270
Brand
Gedore
EAN-13
4002805441015
Order Code
03-7322
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £172.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore 4410-01 torque wrench has a range of 20 to 100 Nm, ideal for precision in mechanical applications. This tool ensures accurate torque delivery, essential for automotive and engineering tasks. Manufactured by Gedore, it is designed for robust and reliable performance.
Type Torque wrench
Length 376.5mm
Torque Range 100Nm
Graduation 5Nm
Torque (min.) 20Nm
Width 27.5mm

Reviews

Be the first to submit a review

Trustpilot