Gedore 7090770 Bending torque Wrench TBN 9x12 2-10 Nm

MPN
7090770
Brand
Gedore
EAN-13
4002805760017
Order Code
03-7320
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £219.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore 760-01 7090770 torque wrench features a 9 x 12 mm socket square and operates within a range of 2 to 10 Nm. This precision tool, designed by Gedore, is ideal for tasks requiring controlled tightening and accuracy such as mechanical repairs and assembly work. Known for its reliability, the wrench is widely used in both automotive and industrial applications.
Type Torque wrench
Length 105mm
Torque Range 10Nm
Downforce 9 x 12 mm socket square
Torque (min.) 2Nm

Reviews

Be the first to submit a review

Trustpilot