Gedore 7090690 Bending torque Wrench TBN 9x12 0.4-2 Nm

MPN
7090690
Brand
Gedore
EAN-13
4002805760000
Order Code
03-7319
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £207.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Gedore torque wrench is designed with a 9 x 12 mm socket square, allowing precise application of torque between 0.4 and 2 Nm. This tool is ideal for delicate mechanical tasks where low torque settings are critical. Typical applications include precision assembly and maintenance in electronics or small mechanical devices.
Type Torque wrench
Length 105mm
Torque Range 2Nm
Downforce 9 x 12 mm socket square
Torque (min.) 0.4Nm

Reviews

Be the first to submit a review

Trustpilot