Gedore 6759110 Screw extractor 12.7-19mm M24-M33

MPN
6759110
Brand
Gedore
EAN-13
4010886675915
Order Code
03-7309
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 6759110 screw extractor, manufactured by Gedore, is designed for the efficient removal of broken screws. It features a durable build and precision-engineered threads for a secure grip. This tool is commonly used for maintenance and repair tasks in workshops and industrial settings.
Type Screw extractor
Number of Pieces 1
(Ø) 19mm
Length 95mm
Material Chromium vanadium steel
Weight 162g

Reviews

Be the first to submit a review

Trustpilot