Gedore 6742300 Side cutters Swedish model 2C Handle 125 mm

MPN
6742300
Brand
Gedore
EAN-13
4010886674239
Order Code
03-7294
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    125mm 140mm 160mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore 8314-125 JC 6742300 side cutter is a high-quality tool, measuring 125 mm, designed for precise cutting tasks. It features robust construction suitable for cutting cables and wires efficiently. This side cutter is ideal for use in electrical installations and various engineering applications.
Type Side cutter
ESD Safe No
Length 125mm
VDE Safe No
DIN Standard DIN ISO 5749
Edge hardness 65HRC
Material Steel
Wire hardness (max.) medium wire 1.6mm

Reviews

Be the first to submit a review

Trustpilot