Gedore 6733230 Combination Pliers Euro model 2C Handle 200 mm

MPN
6733230
Brand
Gedore
EAN-13
4010886673324
Order Code
03-7293
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.50
10+ £32.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Gedore's 6733230 comb pliers are 200 mm long and comply with DIN ISO 5746 standards. They feature durable construction suitable for professional use, ensuring optimal gripping, bending, and cutting. Ideal for electrical work and mechanical tasks, these pliers are a reliable tool for precision and strength.
Type Combination Pliers
DIN Standard DIN ISO 5746
Edge hardness 64HRC
Length 200mm
Material Special steel
Weight 363g
Wire hardness (max.) medium wire 1.6mm

Reviews

Be the first to submit a review

Trustpilot