Gedore 6730050 Combination Pliers Euro model dip-insulated 160 mm

MPN
6730050
Brand
Gedore
EAN-13
4010886673003
Order Code
03-7290
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/11/2026

The Gedore comb pliers 6730050 feature a 160 mm length and conform to DIN ISO 5746 standards. These robust tools are ideal for gripping, cutting, and bending wires and other materials. Widely used in electrical and mechanical applications, they provide precision and durability for professionals.
Type Combination Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
DIN Standard DIN ISO 5746
Edge hardness 64HRC
Length 160mm
Material Special steel
Weight 174g
Wire hardness (max.) medium wire 1.6mm

Reviews

Be the first to submit a review

Trustpilot