Gedore 6722970 Mechanic's Pliers angled 2C Handle 200 mm

MPN
6722970
Brand
Gedore
EAN-13
4010886672297
Order Code
03-7287
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 58 availableBack-order availability date - 22/11/2026

Gedore's MRO pliers, model number 6722970, are made from quenched steel for enhanced durability. With a length of 200 mm, these pliers are ideal for maintenance, repair, and overhaul tasks. They are widely used in various applications where precise gripping and manipulation are required.
Type MRO pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Jaw Length 70mm
Jaw tip thickness 3.7mm
Length 200mm
Material Quenched steel

Reviews

Be the first to submit a review

Trustpilot