Gedore 6711930 Power side cutters American model dip-insulated 140 mm

Order Code:

03-7283

Brand: Gedore MPN: 6711930 EAN-13: 4010886671191
  • Quickly find another product in this range by Length:

    140mm 160mm 185mm
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 15/05/2026

The Gedore 8316-140 TL is a 140 mm Kraft side cutter designed for precision cutting tasks. Its robust construction is ideal for cutting cables and wires efficiently. This tool is commonly used in electrical and industrial settings by professionals for reliable performance.
Type Kraft side cutter
ESD Safe No
Length 140mm
VDE Safe No
Edge hardness 65HRC
Material Steel
Wire hardness (max.) soft wire 1.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot