Gedore 6709520 Stripping Pliers STRIP-FIX

Order Code:

03-7280

Brand: Gedore MPN: 6709520 EAN-13: 4010886670958
  • Country of Origin: Austria
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £56.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Gedore 8099-160 JC cable stripper is designed for stripping cables ranging from 0.5 to 5 mm². It is ideal for precise and efficient wire stripping tasks in electrical and communication installations. The tool is reliable for both professional electricians and DIY enthusiasts.
Type Cable stripper
Length 160mm
Material Steel
Operating range (cross section) (max.) 5mm²
Working area (cross section) 0.5 up to 5 mm²
Working area cross section (min.) 0.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot