Gedore 6708980 VDE wire Stripper With dip insulation 160 mm

MPN
6708980
Brand
Gedore
EAN-13
4010886670897
Order Code
03-7279
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 23/07/2026

The Gedore cable stripper VDE 8098-160 efficiently strips cables with a cross section ranging from 0.8 to 6 mm². This tool is ideal for precision work, ensuring safety and reliability in electrical installations. It is commonly used by professionals for stripping wires in residential and commercial electrical systems.
Type Cable stripper
Length 160mm
Material Steel
Operating range (cross section) (max.) 6mm²
Working area (cross section) 0.8 up to 6mm²
Working area cross section (min.) 0.8mm²

Reviews

Be the first to submit a review

Trustpilot