Gedore 6707070 Power Combination Pliers 2C Handle 180 mm

MPN
6707070
Brand
Gedore
EAN-13
4010886670705
Order Code
03-7277
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.80
10+ £35.07
50+ £34.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Manufactured by Gedore, the 6707070 Kraft comb pliers are robust 180 mm hand tools. They feature a strong grip, designed for enhanced leverage and durability. These pliers are ideal for electrical and engineering tasks requiring precise handling and cutting.
Type Kraft comb pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 180mm
Material Steel
Weight 282g

Reviews

Be the first to submit a review

Trustpilot