Gedore 6704480 Assembly Pliers For Internal locking rings angled 19-60 mm

MPN
6704480
Brand
Gedore
EAN-13
4010886670446
Order Code
03-7276
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 91 availableBack-order availability date - 11/07/2026

Gedore's installation tool, model 6704480, is ideal for positioning inner rings between 19-60 mm. This tool features a 90° angled tip, providing precision and ease of use in tight spaces. It is typically used in engineering and mechanical maintenance applications.
Type Installation tools
DIN Standard DIN 5256-D
Jaw Length 41mm
Length 169mm
Matching bore diameter 19-60mm
Material Chromium-vanadium steel
Rack size 483 mm (19")
Suitable For Inner rings
Tip Shape 90° angle
Weight 161g

Reviews

Be the first to submit a review

Trustpilot