Gedore 6703670 Assembly Pliers For Internal locking rings straight 85-140 mm

MPN
6703670
Brand
Gedore
EAN-13
4010886670361
Order Code
03-7275
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 79 availableBack-order availability date - 11/07/2026

The Gedore 6703670 installation tool is designed for fitting inner rings with diameters ranging from 85 to 140 mm. It features a straight tip shape, ideal for precise installation tasks. This tool is commonly used in mechanical engineering and maintenance applications.
Type Installation tools
DIN Standard DIN 5256-C
Jaw Length 84.5mm
Length 322mm
Matching bore diameter 85-140mm
Material Chromium-vanadium steel
Rack size 483 mm (19")
Suitable For Inner rings
Tip Shape Straight
Weight 472g

Reviews

Be the first to submit a review

Trustpilot