Gedore 6703320 Assembly Pliers For Internal locking rings straight 12-25 mm

MPN
6703320
Brand
Gedore
EAN-13
4010886670330
Order Code
03-7273
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.61
10+ £19.37
50+ £18.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore 6703320 installation tool is designed for inner rings ranging from 12 to 25 mm and features a straight tip shape. It is an essential tool for precise installation tasks in engineering and mechanical applications. Manufactured by Gedore, it promises durability and efficiency for professional use.
Type Installation tools
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
DIN Standard DIN 5256-C
Jaw Length 41mm
Length 141mm
Matching bore diameter 12-25mm
Material Chromium-vanadium steel
Suitable For Inner rings
Tip Shape Straight
Weight 81g

Reviews

Be the first to submit a review

Trustpilot