Gedore 6702350 Assembly Pliers For external circlips angled 12-25 mm

MPN
6702350
Brand
Gedore
EAN-13
4010886670231
Order Code
03-7269
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £19.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore 6702350 installation tool, featuring a 90° angle tip shape, is suitable for securing outer rings measuring 10-25 mm. Manufactured by Gedore, this high-quality tool is ideal for precise installation tasks in various industrial applications. Its robust design ensures durability and optimal performance in assembling mechanical components.
Type Installation tools
DIN Standard DIN 5254-B
Jaw Length 29mm
Length 130mm
Material Chromium-vanadium steel
Rack size 483 mm (19")
Suitable For Outer rings
Suitable for shaft diameters of 10-25mm
Tip Shape 90° angle
Weight 97g

Reviews

Be the first to submit a review

Trustpilot