Gedore 6702270 Assembly Pliers For external circlips angled 3-10 mm

MPN
6702270
Brand
Gedore
EAN-13
4010886670224
Order Code
03-7268
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £21.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Gedore's 6702270 installation tool is designed for outer rings measuring 3-10 mm, featuring a 90° angled tip. This precision tool provides optimal support in mechanical tasks requiring the secure placement of small outer rings. Typically used in professional settings, its robust design ensures reliable performance in demanding applications.
Type Installation tools
DIN Standard DIN 5254-B
Jaw Length 29mm
Length 130mm
Material Chromium-vanadium steel
Suitable For Outer rings
Suitable for shaft diameters of 3-10mm
Tip Shape 90° angle
Weight 97g

Reviews

Be the first to submit a review

Trustpilot